Murata, LQH, 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite, Ferrite Core, 6.8 μH ±20 % 1.05 A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5032
Mfr. Part No.:
LQH2HPN6R8MJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

1.05A

Package/Case

2520

Packaging

Embossed Tape

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

310mΩ

Series

LQH

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Termination Style

Solder

Depth

2mm

Core Material

Ferrite, Ferrite

Height

1.1mm

Maximum Self Resonant Frequency

35MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

LQH2HP Series SMD Chip Inductors


Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are Ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.

Murata Non Standard SMT Inductors (Chokes)