Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH Wire-Wound 1.7A Idc
- RS Stock No.:
- 167-5031
- Mfr. Part No.:
- LQH2HPN2R2MJRL
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5031
- Mfr. Part No.:
- LQH2HPN2R2MJRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 2.2 μH | |
Maximum DC Current | 1.7A | |
Package/Case | 2520 | |
Length | 2.5mm | |
Depth | 2mm | |
Height | 1.1mm | |
Dimensions | 2.5 x 2 x 1.1mm | |
Shielded | Yes | |
Maximum DC Resistance | 110mΩ | |
Series | LQH | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | Minimum of 50MHz | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105 (Ambient) °C, +125 (Product) °C | |
Inductor Construction | Wire-Wound | |
Moulded | Yes | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.7A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.1mm | ||
Dimensions 2.5 x 2 x 1.1mm | ||
Shielded Yes | ||
Maximum DC Resistance 110mΩ | ||
Series LQH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 50MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105 (Ambient) °C, +125 (Product) °C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)