Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 710mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-5023
Mfr. Part No.:
LQH2HPN150MJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15 μH

Maximum DC Current

710mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.1mm

Dimensions

2.5 x 2 x 1.1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

660mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+105 (Ambient) °C, +125 (Product) °C

COO (Country of Origin):
JP

LQH2HP Series SMD Chip Inductors


Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.


Murata Non Standard SMT Inductors (Chokes)

Related links