Murata, LQM18N, 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Multilayer 15mA Idc Q:35
- RS Stock No.:
- 167-4949
- Mfr. Part No.:
- LQM18NN2R2K00D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-4949
- Mfr. Part No.:
- LQM18NN2R2K00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 2.2 μH | |
Maximum DC Current | 15mA | |
Package/Case | 0603 (1608M) | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Shielded | Yes | |
Tolerance | ±10% | |
Maximum DC Resistance | 1.15Ω | |
Series | LQM18N | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 50MHz | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 35 | |
Moulded | Yes | |
Maximum Operating Temperature | +85°C | |
Inductor Construction | Multilayer | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 15mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.15Ω | ||
Series LQM18N | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 35 | ||
Moulded Yes | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0603 LQQ18N Series High Frequency Chip Inductors
Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.