Murata, LQW15A_10, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.2nH
- RS Stock No.:
- 167-4880
- Mfr. Part No.:
- LQW15AN2N2C10D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£420.00
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.042 | £420.00 |
*price indicative
- RS Stock No.:
- 167-4880
- Mfr. Part No.:
- LQW15AN2N2C10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 2.2 nH | |
Maximum DC Current | 1A | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.6mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.6 x 0.5mm | |
Shielded | No | |
Tolerance | ±0.2nH | |
Maximum DC Resistance | 27mΩ | |
Series | LQW15A_10 | |
Core Material | Non-Magnetic Core | |
Maximum Self Resonant Frequency | 14GHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Minimum Quality Factor | 25 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 2.2 nH | ||
Maximum DC Current 1A | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Shielded No | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 27mΩ | ||
Series LQW15A_10 | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 14GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Murata 0402 LQW15A_10 Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Lower DC resistance values than the _00 series.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Lower DC resistance values than the _00 series.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata 0402 (1005M) Wire-wound SMD Inductor 2.2 nH ±0.2nH Wire-Wound 1A Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 nH ±0.5nH Wire-Wound 1A Idc
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.5nH
- Wurth 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 2.2 nH ±0.2nH Wire-Wound 960mA Idc
- Murata 0402 (1005M) Wire-wound SMD Inductor 5.6 nH ±0.2nH Wire-Wound 800mA Idc Q:30
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2nH 900mA
- Wurth 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 2.2 nH ±0.2nH Wire-Wound 800mA Idc
- Wurth 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 2.2 nH ±0.2nH Wire-Wound 960mA Idc Q:18