Murata, LQP, 0201 Surface Mount Inductor with a Non-Magnetic Core Core, 9.1 nH Film 250 mA Idc Q:14
- RS Stock No.:
- 167-4875
- Mfr. Part No.:
- LQP03TN9N1H02D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 15000 units)*
£165.00
(exc. VAT)
£195.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | £0.011 | £165.00 |
| 30000 - 30000 | £0.011 | £165.00 |
| 45000 + | £0.01 | £150.00 |
*price indicative
- RS Stock No.:
- 167-4875
- Mfr. Part No.:
- LQP03TN9N1H02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 9.1nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0201 | |
| Length | 0.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 700mΩ | |
| Series | LQP | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.3mm | |
| Core Material | Non-Magnetic Core | |
| Height | 0.3mm | |
| Maximum Self Resonant Frequency | 3.3GHz | |
| Inductor Construction | Film | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 9.1nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0201 | ||
Length 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 700mΩ | ||
Series LQP | ||
Maximum Operating Temperature 125°C | ||
Depth 0.3mm | ||
Core Material Non-Magnetic Core | ||
Height 0.3mm | ||
Maximum Self Resonant Frequency 3.3GHz | ||
Inductor Construction Film | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0201 LQP03TN_02 Series Chip Inductors
LQP03TN_02 Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Related links
- Murata 0201 Surface Mount Inductor with a Non-Magnetic Core Core, 9.1 nH Film 250 mA Idc Q:14
- Murata 0603 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 7.5 nH Film 300 mA Idc Q:14
- Murata 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Film 600mA Idc
- Murata 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Wire-Wound
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 68 nH ±5 % 230 mA Idc Q:14
- EPCOS 56 nH ±5 % 250 mA Idc Q:14
- EPCOS 27 nH ±5 % 360 mA Idc Q:14
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14
