Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 80 mA Idc Q:30

Bulk discount available

Subtotal (1 reel of 4000 units)*

£192.00

(exc. VAT)

£232.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000£0.048£192.00
12000 +£0.047£188.00

*price indicative

RS Stock No.:
167-4822
Mfr. Part No.:
LQW18ANR39J00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

390nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

80mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

6.2Ω

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Depth

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Height

0.8mm

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

Moulded

Yes

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links