Murata, LQM21PN, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±30% Multilayer 1.3A Idc
- RS Stock No.:
- 167-4235
- Mfr. Part No.:
- LQM21PN1R0NGRD
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£384.00
(exc. VAT)
£460.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.096 | £384.00 |
*price indicative
- RS Stock No.:
- 167-4235
- Mfr. Part No.:
- LQM21PN1R0NGRD
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 1 μH | |
Maximum DC Current | 1.3A | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.9mm | |
Dimensions | 2 x 1.25 x 0.9mm | |
Tolerance | ±30% | |
Maximum DC Resistance | 82.5mΩ | |
Series | LQM21PN | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 50MHz | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Multilayer | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 1 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 82.5mΩ | ||
Series LQM21PN | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21P_G0 Series Magnetically Shielded Multilayer Chip Chokes
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Related links
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±30% Multilayer 1.3A Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH ±20% Multilayer 1.3A Idc
- Wurth 0805 (2012M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.3A Idc
- Wurth 0805 (2012M) Unshielded Multilayer Surface Mount Inductor 540 nH ±20% Multilayer 1.3A Idc Q:10
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±2% Multilayer 800mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 22 μH ±30% Multilayer 13mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 47 μH ±30% Multilayer 7mA Idc
- Murata 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20% Multilayer 600mA Idc