Murata, LQH32PN_N0, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 390mA Idc
- RS Stock No.:
- 167-4084
- Mfr. Part No.:
- LQH32PN330MN0L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£220.00
(exc. VAT)
£260.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 - 18000 | £0.11 | £220.00 |
20000 - 38000 | £0.10 | £200.00 |
40000 - 48000 | £0.09 | £180.00 |
50000 - 98000 | £0.086 | £172.00 |
100000 + | £0.081 | £162.00 |
*price indicative
- RS Stock No.:
- 167-4084
- Mfr. Part No.:
- LQH32PN330MN0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 33 μH | |
Maximum DC Current | 390mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 1.55mm | |
Dimensions | 3.2 x 2.5 x 1.55mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 1.15Ω | |
Series | LQH32PN_N0 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 13MHz | |
Maximum Operating Temperature | +85°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 33 μH | ||
Maximum DC Current 390mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Dimensions 3.2 x 2.5 x 1.55mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.15Ω | ||
Series LQH32PN_N0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 13MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes
LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.
Related links
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 390mA Idc
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 520mA Idc
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 2.05A Idc
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 1A Idc
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 250mA Idc
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 700mA Idc
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 310mA Idc
- Murata 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 450mA Idc