Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 13 nH ±3% Wire-Wound 430mA Idc Q:25
- RS Stock No.:
- 167-3956
- Mfr. Part No.:
- LQW15AN13NH00D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-3956
- Mfr. Part No.:
- LQW15AN13NH00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 13 nH | |
Maximum DC Current | 430mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.6mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.6 x 0.5mm | |
Shielded | No | |
Tolerance | ±3% | |
Maximum DC Resistance | 210mΩ | |
Series | LQW15A | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 5GHz | |
Minimum Quality Factor | 25 | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 13 nH | ||
Maximum DC Current 430mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Shielded No | ||
Tolerance ±3% | ||
Maximum DC Resistance 210mΩ | ||
Series LQW15A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5GHz | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.