Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 90mA Idc
- RS Stock No.:
- 166-9837
- Mfr. Part No.:
- DLP0NSN121HL2L
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9837
- Mfr. Part No.:
- DLP0NSN121HL2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum DC Current | 90mA | |
Package/Case | 03025 (0806M) | |
Length | 0.85mm | |
Depth | 0.65mm | |
Height | 0.45mm | |
Dimensions | 0.85 x 0.65 x 0.45mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 3.8Ω | |
Series | DLP0NS | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Inductor Construction | Multilayer | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum DC Current 90mA | ||
Package/Case 03025 (0806M) | ||
Length 0.85mm | ||
Depth 0.65mm | ||
Height 0.45mm | ||
Dimensions 0.85 x 0.65 x 0.45mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.8Ω | ||
Series DLP0NS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 03025 DLP0NS Series SMD Common Mode Chokes
Common mode noise suppression filters for high speed differential signal lines (USB 2.0, IEEE1394,LVDS)
Noise suppression for differential signal line without distortion in high-speed signal transmission
Small size and tight dimensional tolerance ( 0.85x0.65x0.45mm ±0.05mm )
Impedance line-up, 67Ω to 120Ω
Voltage Rating: 5V(dc)
Small size and tight dimensional tolerance ( 0.85x0.65x0.45mm ±0.05mm )
Impedance line-up, 67Ω to 120Ω
Voltage Rating: 5V(dc)
Applications include:
Note PCs
Cellular phones
Digital Still Cameras, Digital Video Cameras
Cellular phones
Digital Still Cameras, Digital Video Cameras
Murata SMD Common Mode Chokes