Murata, LQW, 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 μH ±5 % 260 mA Idc Q:20
- RS Stock No.:
- 166-9812
- Mfr. Part No.:
- LQW2UAS4R7J00L
- Brand:
- Murata
Subtotal (1 reel of 2000 units)*
£120.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.06 | £120.00 |
*price indicative
- RS Stock No.:
- 166-9812
- Mfr. Part No.:
- LQW2UAS4R7J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 260mA | |
| Package/Case | 2520 | |
| Length | 2.62mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Non-Magnetic Core | |
| Depth | 2.45mm | |
| Standards/Approvals | RoHS | |
| Height | 1.83mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 60MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 260mA | ||
Package/Case 2520 | ||
Length 2.62mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Core Material Non-Magnetic Core | ||
Depth 2.45mm | ||
Standards/Approvals RoHS | ||
Height 1.83mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 60MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
LQW2UAS Series SMD Chip Inductor
Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q Value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata, LQW2UAS_00 ±5 % Q:20
- Murata, LQW2UAS_00 ±5 % Q:45
- Murata, LQW15A ±5 % Q:20
- Murata, LQW15AN_00 ±5 % Q:20
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 3.6 nH 5 % Q:20
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 3.3 nH 5 % Q:20
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 330 mA Idc Q:20
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 2.7 μH 5 % Q:20
