Murata, LQH32PN_NC, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 3A Idc
- RS Stock No.:
- 166-9799
- Mfr. Part No.:
- LQH32PN1R0NNCL
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9799
- Mfr. Part No.:
- LQH32PN1R0NNCL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Dimensions | 3.2 x 2.5 x 1.55mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 36mΩ | |
| Series | LQH32PN_NC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1 μH | ||
Maximum DC Current 3A | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Dimensions 3.2 x 2.5 x 1.55mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 36mΩ | ||
Series LQH32PN_NC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
