Murata, LQH31MN, 1206 (3216M) Unshielded Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 100mA Idc Q:35
- RS Stock No.:
- 166-9680
- Mfr. Part No.:
- LQH31MN100K03L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-9680
- Mfr. Part No.:
- LQH31MN100K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 10 μH | |
Maximum DC Current | 100mA | |
Package/Case | 1206 (3216M) | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.8mm | |
Dimensions | 3.2 x 1.6 x 1.8mm | |
Shielded | No | |
Tolerance | ±10% | |
Maximum DC Resistance | 2.5Ω | |
Series | LQH31MN | |
Maximum Self Resonant Frequency | 20MHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 35 | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 10 μH | ||
Maximum DC Current 100mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.5Ω | ||
Series LQH31MN | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 100mA Idc Q:35
- Murata 1206 (3216M) Wire-wound SMD Inductor 4.7 μH ±10% Wire-Wound 120mA Idc Q:35
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±5% Wire-Wound 100mA Idc Q:35
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±5% Wire-Wound 560mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 64 nH ±5% Wire-Wound 290mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 120 nH ±20% Wire-Wound 970mA Idc
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 215 nH ±5% Wire-Wound 520mA Idc