Murata, DLW21S, 0805 Wirewound Surface Mount Inductor ±25 % 400 mA Idc
- RS Stock No.:
- 166-9653
- Mfr. Part No.:
- DLW21SN670SQ2L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£314.00
(exc. VAT)
£376.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.157 | £314.00 |
| 4000 - 4000 | £0.149 | £298.00 |
| 6000 + | £0.141 | £282.00 |
*price indicative
- RS Stock No.:
- 166-9653
- Mfr. Part No.:
- DLW21SN670SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 250mΩ | |
| Series | DLW21S | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±25 % | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 0805 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 250mΩ | ||
Series DLW21S | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±25 % | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 0805 Wirewound Surface Mount Inductor ±25 % 400 mA Idc
- Murata 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 330 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH ±5 % 400 mA Idc Q:50
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 82 nH ±5 % 400 mA Idc Q:65
