Murata, LQH43PN_26, 4532 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 3.4A Idc

Bulk discount available

Subtotal (1 reel of 500 units)*

£166.50

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.333£166.50
1000 - 2000£0.306£153.00
2500 - 4500£0.273£136.50
5000 - 9500£0.243£121.50
10000 +£0.213£106.50

*price indicative

RS Stock No.:
166-9640
Mfr. Part No.:
LQH43PN1R0N26L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1 μH

Maximum DC Current

3.4A

Package/Case

4532

Length

4.5mm

Depth

3.2mm

Height

2.6mm

Dimensions

4.5 x 3.2 x 2.6mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

31.2mΩ

Series

LQH43PN_26

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

LQH43PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras
Mobile phones
TV
Games Machines


Murata Non Standard SMT Inductors (Chokes)

Related links