Murata, LQH43MN, 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 270mA Idc
- RS Stock No.:
- 166-9637
- Mfr. Part No.:
- LQH43MN330J03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 500 units)*
£93.00
(exc. VAT)
£111.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
500 - 4500 | £0.186 | £93.00 |
5000 - 9500 | £0.137 | £68.50 |
10000 - 12000 | £0.13 | £65.00 |
12500 - 24500 | £0.124 | £62.00 |
25000 + | £0.118 | £59.00 |
*price indicative
- RS Stock No.:
- 166-9637
- Mfr. Part No.:
- LQH43MN330J03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 33 μH | |
Maximum DC Current | 270mA | |
Package/Case | 1812 (4532M) | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 2.6mm | |
Dimensions | 4.5 x 3.2 x 2.6mm | |
Shielded | No | |
Tolerance | ±5% | |
Maximum DC Resistance | 1.2Ω | |
Series | LQH43MN | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 12MHz | |
Minimum Operating Temperature | -25°C | |
Minimum Quality Factor | 35 | |
Maximum Operating Temperature | +85°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 33 μH | ||
Maximum DC Current 270mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 4.5 x 3.2 x 2.6mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.2Ω | ||
Series LQH43MN | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Operating Temperature -25°C | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 270mA Idc
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 270mA Idc Q:35
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±5% Wire-Wound 95mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 95mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 160mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±10% Wire-Wound 300mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±5% Wire-Wound 170mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 270 μH ±5% Wire-Wound 100mA Idc