Murata, LQH43MN, 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 820 μH ±5% Wire-Wound 60mA Idc
- RS Stock No.:
- 166-9628
- Mfr. Part No.:
- LQH43MN821J03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 500 units)*
£110.00
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 4500 | £0.22 | £110.00 |
5000 - 9500 | £0.165 | £82.50 |
10000 - 12000 | £0.154 | £77.00 |
12500 - 24500 | £0.146 | £73.00 |
25000 + | £0.139 | £69.50 |
*price indicative
- RS Stock No.:
- 166-9628
- Mfr. Part No.:
- LQH43MN821J03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 820 μH | |
Maximum DC Current | 60mA | |
Package/Case | 1812 (4532M) | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 2.6mm | |
Dimensions | 4.5 x 3.2 x 2.6mm | |
Shielded | No | |
Tolerance | ±5% | |
Maximum DC Resistance | 20.5Ω | |
Series | LQH43MN | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 2.2MHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -25°C | |
Minimum Quality Factor | 40 | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 820 μH | ||
Maximum DC Current 60mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 4.5 x 3.2 x 2.6mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 20.5Ω | ||
Series LQH43MN | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.2MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -25°C | ||
Minimum Quality Factor 40 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 820 μH ±5% Wire-Wound 60mA Idc Q:40
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±5% Wire-Wound 95mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 95mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 160mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±10% Wire-Wound 300mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 270mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±5% Wire-Wound 170mA Idc
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 270 μH ±5% Wire-Wound 100mA Idc