Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor 2.2 μH ±30% Multilayer 150mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9567
Mfr. Part No.:
LQM21FN2R2N00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

150mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.5mm

Tolerance

±30%

Maximum DC Resistance

280mΩ

Series

LQM21F

Maximum Self Resonant Frequency

70MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.