Murata, 0603 Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer 150 mA Idc
- RS Stock No.:
- 166-9562
- Mfr. Part No.:
- LQM18FN1R0M00D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9562
- Mfr. Part No.:
- LQM18FN1R0M00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 200mΩ | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 200mΩ | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0603 LQQ18N Series High Frequency Chip Inductors
Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.
