Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor 22 μH ±30% Multilayer 13mA Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-9539
Mfr. Part No.:
LQM21FN220N00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22 μH

Maximum DC Current

13mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.5mm

Tolerance

±30%

Maximum DC Resistance

350mΩ

Series

LQM21F

Maximum Self Resonant Frequency

15MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.