Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 0.001 μH ±0.3nH Wire-Wound 300mA Idc Q:8

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8071
Mfr. Part No.:
LQG15HS1N0S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.001 μH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

70mΩ

Series

LQG15HS

Maximum Self Resonant Frequency

10GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

COO (Country of Origin):
JP