Murata, LQW2BH_13, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 2.7 nH ±0.5nH Wire-Wound 1.9A Idc Q:20
- RS Stock No.:
- 161-8053
- Mfr. Part No.:
- LQW2BHN2N7D13L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8053
- Mfr. Part No.:
- LQW2BHN2N7D13L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 2.7 nH | |
Maximum DC Current | 1.9A | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.5mm | |
Height | 1.7mm | |
Dimensions | 2 x 1.5 x 1.7mm | |
Tolerance | ±0.5nH | |
Maximum DC Resistance | 20mΩ | |
Series | LQW2BH_13 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 6GHz | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 20 | |
Maximum Operating Temperature | +85°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 2.7 nH | ||
Maximum DC Current 1.9A | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.5mm | ||
Height 1.7mm | ||
Dimensions 2 x 1.5 x 1.7mm | ||
Tolerance ±0.5nH | ||
Maximum DC Resistance 20mΩ | ||
Series LQW2BH_13 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW2BH_13 Series Wire Wound Inductors
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805