Bourns, SRP2510A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 1.36 A Idc Q:35

Subtotal (1 reel of 3000 units)*

£411.00

(exc. VAT)

£492.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.137£411.00

*price indicative

RS Stock No.:
144-6465
Mfr. Part No.:
SRP2510A-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.36A

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

262mΩ

Series

SRP2510A

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

1mm

Termination Style

Surface Mount

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Depth

2mm

Maximum Self Resonant Frequency

40MHz

Moulded

Yes

Inductor Construction

Shielded

Minimum Quality Factor

35

Bourns' Breadth of Semi-Shielded Power Inductors Provides Comprehensive DC/DC Converter Power Management Support

Bourns Introduces Low-Profile SMD High Current Shielded Power Inductors for DC/DC Converters in Mobile Electronics

Bourns Introduces New High Current Power Inductors with Advanced Flat Wire Technology for Use in DC/DC Converters

Related links