Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±30% Shielded 5A Idc Q:58
- RS Stock No.:
- 135-6096
- Mfr. Part No.:
- SRR1050A-8R2Y
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-6096
- Mfr. Part No.:
- SRR1050A-8R2Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 8.2 μH | |
Maximum DC Current | 5A | |
Length | 10.2mm | |
Depth | 10mm | |
Height | 4.8mm | |
Dimensions | 10.2 x 10 x 4.8mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 22mΩ | |
Series | SRR1050A | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 21MHz | |
Inductor Construction | Shielded | |
Minimum Quality Factor | 58 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 8.2 μH | ||
Maximum DC Current 5A | ||
Length 10.2mm | ||
Depth 10mm | ||
Height 4.8mm | ||
Dimensions 10.2 x 10 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 22mΩ | ||
Series SRR1050A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 58 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
SRR1050A Shielded Power Inductors
Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.
Features
Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified
Applications
Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.
Standards
AEC-Q200 qualified