Bourns, SRU1063A Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±30% Shielded 1.2A Idc Q:8

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
135-6074
Mfr. Part No.:
SRU1063A-680Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 μH

Maximum DC Current

1.2A

Length

10mm

Depth

10mm

Height

6.5mm

Dimensions

10 x 10 x 6.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

210mΩ

Series

SRU1063A

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

8

SRU1063A Series Shielded Power Inductors


Bourns SRU1063A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features


Shielded construction
AEC-Q200 qualified
Inductance range: 4.7 to 100 Μh
Heating current up to 5.5 A

Applications


Driver assistant Devices
Driver Entertainment Systems / Lighting
DC-DC converters and power supplies.

Approvals

AEC-Q200 qualified