Bourns, SRU1063A Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Shielded 1.4A Idc Q:10
- RS Stock No.:
- 135-6062
- Mfr. Part No.:
- SRU1063A-470Y
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-6062
- Mfr. Part No.:
- SRU1063A-470Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 47 μH | |
Maximum DC Current | 1.4A | |
Length | 10mm | |
Depth | 10mm | |
Height | 6.5mm | |
Dimensions | 10 x 10 x 6.5mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 150mΩ | |
Series | SRU1063A | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 6MHz | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Shielded | |
Maximum Operating Temperature | +125°C | |
Minimum Quality Factor | 10 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 1.4A | ||
Length 10mm | ||
Depth 10mm | ||
Height 6.5mm | ||
Dimensions 10 x 10 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 150mΩ | ||
Series SRU1063A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 10 | ||
SRU1063A Series Shielded Power Inductors
Bourns SRU1063A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.
Features
Shielded construction
AEC-Q200 qualified
Inductance range: 4.7 to 100 Μh
Heating current up to 5.5 A
AEC-Q200 qualified
Inductance range: 4.7 to 100 Μh
Heating current up to 5.5 A
Applications
Driver assistant Devices
Driver Entertainment Systems / Lighting
DC-DC converters and power supplies.
Driver Entertainment Systems / Lighting
DC-DC converters and power supplies.
Approvals
AEC-Q200 qualified