Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 120 μH ±30% Shielded 1.18A Idc Q:16

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
135-6028
Mfr. Part No.:
SRR1050A-121Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120 μH

Maximum DC Current

1.18A

Length

10.2mm

Depth

10mm

Height

4.8mm

Dimensions

10.2 x 10 x 4.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

305mΩ

Series

SRR1050A

Core Material

Ferrite

Maximum Self Resonant Frequency

3.8MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

Minimum Quality Factor

16

Minimum Operating Temperature

-40°C

SRR1050A Shielded Power Inductors


Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features


Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified

Applications


Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.

Standards

AEC-Q200 qualified