Bourns, SRN6045TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH Semi Shielded ±20 % 1.4 A Idc

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.90

(exc. VAT)

£8.275

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.276£6.90
250 - 1225£0.199£4.98
1250 - 2475£0.177£4.43
2500 - 6225£0.172£4.30
6250 +£0.168£4.20

*price indicative

RS Stock No.:
135-5924
Mfr. Part No.:
SRN6045TA-560M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

56μH

Maximum DC Current

1.4A

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

230mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRN6045TA

Diameter

330mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Height

4.2mm

Depth

6mm

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Semi Shielded

Moulded

Yes

Minimum Quality Factor

15

SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Related links