Bourns, SRN8040TA Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 4.6A Idc Q:15
- RS Stock No.:
- 135-5881
- Mfr. Part No.:
- SRN8040TA-100M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-5881
- Mfr. Part No.:
- SRN8040TA-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 4.6A | |
Length | 8mm | |
Automotive Standard | AEC-Q200 | |
Depth | 8mm | |
Height | 3.7mm | |
Dimensions | 8 x 8 x 3.7mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 33mΩ | |
Series | SRN8040TA | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 25MHz | |
Minimum Quality Factor | 15 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Semi-Shielded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 4.6A | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Depth 8mm | ||
Height 3.7mm | ||
Dimensions 8 x 8 x 3.7mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 33mΩ | ||
Series SRN8040TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200