Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±20% Semi-Shielded 680mA Idc Q:15
- RS Stock No.:
- 135-5866
- Mfr. Part No.:
- SRN6045TA-181M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 135-5866
- Mfr. Part No.:
- SRN6045TA-181M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 180 μH | |
| Maximum DC Current | 680mA | |
| Length | 6mm | |
| Depth | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 4.2mm | |
| Dimensions | 6 x 6 x 4.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 745mΩ | |
| Series | SRN6045TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 180 μH | ||
Maximum DC Current 680mA | ||
Length 6mm | ||
Depth 6mm | ||
Automotive Standard AEC-Q200 | ||
Height 4.2mm | ||
Dimensions 6 x 6 x 4.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 745mΩ | ||
Series SRN6045TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -55°C | ||
