Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Semi-Shielded 7A Idc Q:15
- RS Stock No.:
- 135-5805
- Mfr. Part No.:
- SRN6045TA-1R5Y
- Brand:
- Bourns
Subtotal (1 pack of 25 units)*
£7.925
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.317 | £7.93 |
*price indicative
- RS Stock No.:
- 135-5805
- Mfr. Part No.:
- SRN6045TA-1R5Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1.5 μH | |
Maximum DC Current | 7A | |
Length | 6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 6mm | |
Height | 4.2mm | |
Dimensions | 6 x 6 x 4.2mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 11.7mΩ | |
Series | SRN6045TA | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 75MHz | |
Minimum Quality Factor | 15 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Semi-Shielded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1.5 μH | ||
Maximum DC Current 7A | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 6mm | ||
Height 4.2mm | ||
Dimensions 6 x 6 x 4.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11.7mΩ | ||
Series SRN6045TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 75MHz | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
Related links
- Bourns 10 μH ±20% Semi-Shielded 3.2A Idc Q:15
- Bourns 56 μH ±20% Semi-Shielded 1.4A Idc Q:15
- Bourns 15 μH ±20% Semi-Shielded 2.8A Idc Q:15
- Bourns 33 μH 20% Semi-Shielded 1.5A Idc Q:15
- Bourns 220 μH ±20% Semi-Shielded 600mA Idc Q:15
- Bourns 150 μH ±20% Semi-Shielded 750mA Idc Q:15
- Bourns 4.7 μH ±20% Semi-Shielded 4.5A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 8A Idc Q:15