Bourns, SRN2010TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 550 mA Idc
- RS Stock No.:
- 135-5757
- Mfr. Part No.:
- SRN2010TA-6R8M
- Brand:
- Bourns
Subtotal (1 pack of 50 units)*
£8.40
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.168 | £8.40 |
*price indicative
- RS Stock No.:
- 135-5757
- Mfr. Part No.:
- SRN2010TA-6R8M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 550mA | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 500mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | SRN2010TA | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 178mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 52MHz | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 550mA | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 500mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series SRN2010TA | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Height 1mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 178mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 52MHz | ||
Minimum Quality Factor 14 | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
SRN2010 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2010 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to 2.3A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
Approvals
AEC-Q200
Related links
- Bourns 2010 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 550 mA Idc Q:14
- Bourns 2.2 μH Semi Shielded ±20 % 1.2 A Idc
- Bourns 0.68 μH Semi Shielded 2.05 A Idc Q:12
- EPCOS 1 mH ±20 % 550 mA Idc
- Wurth Elektronik 680 μH ±20 % 550 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 550 mA Idc
- Wurth Elektronik 5040 Shielded Power Inductor 220 μH Semi Shielded ±20 % 550 mA Idc
- Bourns 1005 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 550 mA Idc Q:28
