TDK, SPM, 6550 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 7 A Idc
- RS Stock No.:
- 134-6242
- Mfr. Part No.:
- SPM6550T-4R7M
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.668 | £3.34 |
| 50 - 95 | £0.50 | £2.50 |
| 100 - 245 | £0.434 | £2.17 |
| 250 - 495 | £0.41 | £2.05 |
| 500 + | £0.40 | £2.00 |
*price indicative
- RS Stock No.:
- 134-6242
- Mfr. Part No.:
- SPM6550T-4R7M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 7A | |
| Package/Case | 6550 | |
| Length | 7.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 23.7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | SPM | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 6.5mm | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Core Material | Metallic Magnetic | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 7A | ||
Package/Case 6550 | ||
Length 7.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 23.7mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series SPM | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 6.5mm | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Core Material Metallic Magnetic | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SPM6530 Series Magnetically Shielded Wire Wound Inductors
SPM6530 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material
SPM6530 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics"
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 6550 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 7 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 6.2 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 4.2 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.2 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 3.7 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.1 A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 4.7 A Idc
