TDK, SPM, 6550 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 470 nH ±20% Wire-Wound 20.1A Idc
- RS Stock No.:
- 134-6200
- Mfr. Part No.:
- SPM6550T-R47M
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-6200
- Mfr. Part No.:
- SPM6550T-R47M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 470 nH | |
Maximum DC Current | 20.1A | |
Package/Case | 6550 | |
Length | 7.1mm | |
Depth | 6.5mm | |
Height | 5mm | |
Dimensions | 7.1 x 6.5 x 5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 2.9mΩ | |
Series | SPM | |
Core Material | Metallic Magnetic | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 470 nH | ||
Maximum DC Current 20.1A | ||
Package/Case 6550 | ||
Length 7.1mm | ||
Depth 6.5mm | ||
Height 5mm | ||
Dimensions 7.1 x 6.5 x 5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.9mΩ | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
SPM6530 Series Magnetically Shielded Wire Wound Inductors
SPM6530 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material
SPM6530 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics"
SPM6530 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics"
TDK Non Standard SMT Inductors (Chokes)