TDK, SPM, 10040 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 180 nH ±20% Wire-Wound 38A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
134-6197
Mfr. Part No.:
SPM10040XT-R18M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

180 nH

Maximum DC Current

38A

Package/Case

10040

Length

11.5mm

Depth

10mm

Height

4mm

Dimensions

11.5 x 10 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

550µΩ

Series

SPM

Core Material

Metallic Magnetic

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

SPM Series Magnetic Shield Type Wound Inductors


SPM Series Magnetic Shield Type Wound Inductors for power circuits are low profile products. Those wirewound surface mount inductors offer low inductance variance in high-temperature environments with good DC superimposition characteristics.

Features


Magnetic shield type inductor for power circuits using a metallic magnetic material.

Large current, low Rdc and compact.

Low inductance variance in high-temperature environments.

Structure with an integrated molded coil

Applications


Power supply around the CPU, HDDs, servers, VRMs, compact power supply modules


TDK Non Standard SMT Inductors (Chokes)

Related links