TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 4.7 μH ±20% 1.36A Idc
- RS Stock No.:
- 134-6193
- Mfr. Part No.:
- VLS252012HBU-4R7M
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-6193
- Mfr. Part No.:
- VLS252012HBU-4R7M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 4.7 μH | |
Maximum DC Current | 1.36A | |
Package/Case | 2520 | |
Length | 2.5mm | |
Depth | 2mm | |
Height | 1.2mm | |
Dimensions | 2.5 x 2 x 1.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 290mΩ | |
Series | VLS-HBU | |
Core Material | Metallic Magnetic | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.36A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 290mΩ | ||
Series VLS-HBU | ||
Core Material Metallic Magnetic | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +105°C | ||
VLS-HBU Series Wirewound Metal Magnetic Inductors for Power Circuits
TDK VLS-HBU series power inductors are magnetically shielded, wirewound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage (40 V) due to the insulating technology of its metallic core material.
Features
Magnetically shielded, wirewound, metallic magnetic core material
Larger current is achieved by utilising metallic magnetic material
High withstand voltage is achieved by insulating technology of metallic materials
Operating temperature: -40°C to +105°C
Applications
LCD LED Backlight, OLED Panel, LCD Panel, LCD Driver.
TDK Non Standard SMT Inductors (Chokes)