Murata, LQG15HN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.039 μH ±5% Multilayer 200mA Idc Q:8

Bulk discount available

Subtotal (1 pack of 500 units)*

£12.50

(exc. VAT)

£15.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship
  • Plus 999,996,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 - 4500£0.025£12.50
5000 - 12000£0.017£8.50
12500 - 24500£0.008£4.00
25000 - 49500£0.008£4.00
50000 +£0.008£4.00

*price indicative

Packaging Options:
RS Stock No.:
124-8157
Mfr. Part No.:
LQG15HN39NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.039 μH

Maximum DC Current

200mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

1060mΩ

Series

LQG15HN

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

Minimum of 1200MHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure

Related links