TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 16.5 (Saturation) A, 9.7
- RS Stock No.:
- 124-7778
- Mfr. Part No.:
- CLF12577NIT-2R2N-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-7778
- Mfr. Part No.:
- CLF12577NIT-2R2N-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 2.2 μH | |
Maximum DC Current | 16.5 (Saturation) A, 9.7 (Temperature) A | |
Length | 12.8mm | |
Depth | 12.5mm | |
Height | 7.7mm | |
Dimensions | 12.8 x 12.5 x 7.7mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 6.3mΩ | |
Series | CLF-NI-D | |
Core Material | Ferrite | |
Minimum Operating Temperature | -55°C | |
Priced to Clear | Yes | |
Maximum Operating Temperature | +150°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 16.5 (Saturation) A, 9.7 (Temperature) A | ||
Length 12.8mm | ||
Depth 12.5mm | ||
Height 7.7mm | ||
Dimensions 12.8 x 12.5 x 7.7mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 6.3mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
CLF12577NI-D SMD Wound Ferrite Inductors
The CLF12577NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are compatible with lead free solder, are halogen free and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include electronic power steering, headlights, ABS, engine control modules and meters.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)