TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.35 (Saturation) A, 1.9
- RS Stock No.:
- 124-7754
- Mfr. Part No.:
- CLF10060NIT-101M-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.88
(exc. VAT)
£2.26
(inc. VAT)
- RS Stock No.:
- 124-7754
- Mfr. Part No.:
- CLF10060NIT-101M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 100 μH | |
Maximum DC Current | 1.35 (Saturation) A, 1.9 (Temperature) A | |
Length | 10.1mm | |
Depth | 10mm | |
Height | 6mm | |
Dimensions | 10.1 x 10 x 6mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 150mΩ | |
Series | CLF-NI-D | |
Core Material | Ferrite | |
Maximum Operating Temperature | +150°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 100 μH | ||
Maximum DC Current 1.35 (Saturation) A, 1.9 (Temperature) A | ||
Length 10.1mm | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 10.1 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
CLF10060NI-D SMD Wound Ferrite Inductors
The CLF10060NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include headlights, electronic power steering, engine control modules, meters and ABS.
TDK Non Standard SMT Inductors (Chokes)