TDK, SPM-LR, 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 2.8A Idc

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-6988
Mfr. Part No.:
SPM3015T-2R2M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

2.8A

Package/Case

3015

Length

3.2mm

Depth

3mm

Height

1.5mm

Dimensions

3.2 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

86.6mΩ

Series

SPM-LR

Core Material

Metal

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

SMP3015 Series Magnetically Shielded Wire Wound Inductors


TDK SPM3015 series wire wound surface mount inductors are a low profile product that are magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.

Applications


Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers


TDK Non Standard SMT Inductors (Chokes)