TDK, SPM-LR, 4020 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH Wire-Wound 3.5A Idc
- RS Stock No.:
- 123-3160
- Mfr. Part No.:
- SPM4020T-3R3M-LR
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-3160
- Mfr. Part No.:
- SPM4020T-3R3M-LR
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 3.3 μH | |
Maximum DC Current | 3.5A | |
Package/Case | 4020 | |
Length | 4.4mm | |
Depth | 4.1mm | |
Height | 2mm | |
Dimensions | 4.4 x 4.1 x 2mm | |
Shielded | Yes | |
Maximum DC Resistance | 74.3mΩ | |
Series | SPM-LR | |
Core Material | Metal | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 3.5A | ||
Package/Case 4020 | ||
Length 4.4mm | ||
Depth 4.1mm | ||
Height 2mm | ||
Dimensions 4.4 x 4.1 x 2mm | ||
Shielded Yes | ||
Maximum DC Resistance 74.3mΩ | ||
Series SPM-LR | ||
Core Material Metal | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
SPM4020 Series Magnetically Shielded Wire Wound Inductors
TDK SPM4020 series wire wound surface mount inductors are a low profile product that is magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.
Applications
Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers
Tablet terminals
Note PCs
HDDs
Servers
TDK Non Standard SMT Inductors (Chokes)