Bourns, SDR0805, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 220 μH Wire-Wound 490mA Idc Q:12
- RS Stock No.:
- 122-9163
- Mfr. Part No.:
- SDR0805-221KL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-9163
- Mfr. Part No.:
- SDR0805-221KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220 μH | |
| Maximum DC Current | 490mA | |
| Package/Case | 0805 (2012M) | |
| Height | 5.3mm | |
| Diameter | 7.8mm | |
| Dimensions | 7.8 (Dia.) x 5.3mm | |
| Maximum DC Resistance | 960mΩ | |
| Series | SDR0805 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 5MHz | |
| Minimum Quality Factor | 12 | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 490mA | ||
Package/Case 0805 (2012M) | ||
Height 5.3mm | ||
Diameter 7.8mm | ||
Dimensions 7.8 (Dia.) x 5.3mm | ||
Maximum DC Resistance 960mΩ | ||
Series SDR0805 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 5MHz | ||
Minimum Quality Factor 12 | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
