Murata, LQG15HS, 0402 (1005M) Multilayer Surface Mount Inductor 120 nH ±5% Multilayer 150mA Idc Q:8
- RS Stock No.:
- 122-5368
- Mfr. Part No.:
- LQG15HSR12J02D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 122-5368
- Mfr. Part No.:
- LQG15HSR12J02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 120 nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.3Ω | |
| Series | LQG15HS | |
| Minimum Quality Factor | 8 | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 120 nH | ||
Maximum DC Current 150mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.3Ω | ||
Series LQG15HS | ||
Minimum Quality Factor 8 | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
