TDK, SLF Wire-wound SMD Inductor 470 μH ±20% Wire-Wound 470mA Idc
- RS Stock No.:
- 111-0887
- Mfr. Part No.:
- SLF10145T-471MR47-PF
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-0887
- Mfr. Part No.:
- SLF10145T-471MR47-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470 μH | |
| Maximum DC Current | 470mA | |
| Length | 10.1mm | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Dimensions | 10.1 x 10.1 x 4.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1030mΩ | |
| Series | SLF | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470 μH | ||
Maximum DC Current 470mA | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Dimensions 10.1 x 10.1 x 4.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1030mΩ | ||
Series SLF | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- JP
