TDK, NLCV25 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 210 mA Idc Q:30
- RS Stock No.:
- 111-0872
- Mfr. Part No.:
- NLCV25T-100K-PF
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£130.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.065 | £130.00 |
*price indicative
- RS Stock No.:
- 111-0872
- Mfr. Part No.:
- NLCV25T-100K-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 210mA | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.69Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Series | NLCV25 | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Diameter | 2mm | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 32MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 210mA | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.69Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Series NLCV25 | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Diameter 2mm | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 32MHz | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
TDK 1008 NLCV25 Series Wire Wound Inductors
SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc
Related links
- TDK 10 μH ±10 % 210 mA Idc Q:30
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 160 mA Idc Q:30
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 120 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 150 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±5 % 110 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 60 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±5 % 200 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±5 % 180 mA Idc Q:30
