TDK, MLK1005S, 0402 (1005M) Multilayer Surface Mount Inductor 10 nH ±5% Multilayer 350mA Idc Q:7
- RS Stock No.:
- 109-4581
- Mfr. Part No.:
- MLK1005S10NJT
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 109-4581
- Mfr. Part No.:
- MLK1005S10NJT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 nH | |
| Maximum DC Current | 350mA | |
| Package/Case | 0402 (1005M) | |
| Dimensions | 1.0 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 420mΩ | |
| Series | MLK1005S | |
| Maximum Self Resonant Frequency | 5.2GHz | |
| Minimum Quality Factor | 7 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 nH | ||
Maximum DC Current 350mA | ||
Package/Case 0402 (1005M) | ||
Dimensions 1.0 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 420mΩ | ||
Series MLK1005S | ||
Maximum Self Resonant Frequency 5.2GHz | ||
Minimum Quality Factor 7 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
