TDK, SPM Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 108-4733
- Mfr. Part No.:
- SPM3012T-2R2M
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 108-4733
- Mfr. Part No.:
- SPM3012T-2R2M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 2.2 μH | |
Maximum DC Current | 2.2A | |
Length | 3.2mm | |
Depth | 3mm | |
Height | 1.2mm | |
Dimensions | 3.2 x 3 x 1.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 115mΩ | |
Series | SPM | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.2A | ||
Length 3.2mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3.2 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 115mΩ | ||
Series SPM | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
SPM3012 Series Magnetically Shielded Wire Wound Chokes
Magnetic shield type wound inductor for power circuits using a metallic magnetic material
Low-profile product lineup with max. heights of 1.2mm and 3.0mm allowing for different usages
Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils
Applications include Smart phones, tablet terminals, laptop computers, HDDs, servers, VRMs and compact power supply modules
Low-profile product lineup with max. heights of 1.2mm and 3.0mm allowing for different usages
Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils
Applications include Smart phones, tablet terminals, laptop computers, HDDs, servers, VRMs and compact power supply modules
TDK Non Standard SMT Inductors (Chokes)