TDK, VLCF Shielded Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 1.3A Idc
- RS Stock No.:
- 108-4696
- Mfr. Part No.:
- VLCF5020T-150MR71
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
£162.00
(exc. VAT)
£194.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.324 | £162.00 |
*price indicative
- RS Stock No.:
- 108-4696
- Mfr. Part No.:
- VLCF5020T-150MR71
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 15 μH | |
Maximum DC Current | 1.3A | |
Length | 5.3mm | |
Depth | 5mm | |
Height | 2mm | |
Dimensions | 5.3 x 5 x 2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 256mΩ | |
Series | VLCF | |
Maximum Operating Temperature | +105°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 1.3A | ||
Length 5.3mm | ||
Depth 5mm | ||
Height 2mm | ||
Dimensions 5.3 x 5 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 256mΩ | ||
Series VLCF | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
VLCF5020 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.
Features and Benefits:
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
Generic use portable DC to DC converter line
Test frequency = 100 kHz
Applications:
Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.3A Idc
- TDK, VLCF Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 1.1A Idc
- TDK, VLCF Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.56A Idc
- TDK, VLCF Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 860mA Idc
- TDK, VLCF Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 1A Idc
- TDK, VLCF Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 2.76A Idc
- TDK, VLCF Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 2.09A Idc
- TDK, VLCF Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 2.15A Idc