TDK, VLCF, 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 to ±30 % 2.19 A Idc

Subtotal (1 reel of 1000 units)*

£193.00

(exc. VAT)

£232.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.193£193.00

*price indicative

RS Stock No.:
108-4690
Mfr. Part No.:
VLCF4020T-2R2N1R7
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.19A

Package/Case

4020

Packaging

Tape & Reel

Length

4.3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

59mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

VLCF

Inductance Tolerance

±20 to ±30 %

Standards/Approvals

RoHS Directive

Depth

4mm

Height

2mm

Core Material

Ferrite

Termination Style

Surface Mount

Inductor Construction

Wirewound

Moulded

Yes

VLCF4020 Series Magnetically Shielded Wire Wound Chokes


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

TDK Non Standard SMT Inductors (Chokes)


Related links